Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3886TF/NOPB
Newark Part No.28AH3396
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 10+ | $6.290 |
| 25+ | $5.950 |
| 50+ | $5.690 |
| 100+ | $5.450 |
| 250+ | $5.180 |
| 500+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3886TF/NOPB
Newark Part No.28AH3396
Audio Amplifier TypeB
No. of Channels1Channels
Supply Voltage Range20V to 84V
Supply Voltage Range20V to 84V
IC Case / PackageTO-220
No. of Pins11Pins
Load Impedance8ohm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTO-220
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)68W
Output Power68W
Technical Specifications
Audio Amplifier Type
B
Supply Voltage Range
20V to 84V
IC Case / Package
TO-220
Load Impedance
8ohm
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
B
No. of Channels
1 Channel
Output Power
68W
No. of Channels
1Channels
Supply Voltage Range
20V to 84V
No. of Pins
11Pins
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Amplifier Case Style
TO-220
Automotive Qualification Standard
-
Output Power (VA)
68W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate