Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Detector Switches
                                                                                                    Print Page

                                                                                                    KSU213W LFG

                                                                                                    Detector Switch, KSU Series, SPST-NO, SMD, 10 mA, 32 V, 5.1 mm

                                                                                                    C&K COMPONENTS
                                                                                                    C&K COMPONENTS KSU213W LFG
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerC&K COMPONENTS
                                                                                                    Manufacturer Part NoKSU213W LFG
                                                                                                    Newark Part No.35AH1293
                                                                                                    Product RangeKSU Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    141 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1.680$0.438
                                                                                                    10+$1.430$0.438
                                                                                                    25+$1.330$0.438
                                                                                                    50+$1.260$0.438
                                                                                                    100+$1.170$0.438
                                                                                                    250+$1.060$0.438
                                                                                                    500+$0.994$0.438
                                                                                                    1000+$0.950$0.438
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    C&K COMPONENTS
                                                                                                    ManufacturerC&K COMPONENTS
                                                                                                    Manufacturer Part NoKSU213W LFG
                                                                                                    Newark Part No.35AH1293
                                                                                                    Product RangeKSU Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeKSU Series
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Switch TerminalsSMD
                                                                                                    Contact Current Max10mA
                                                                                                    Contact Voltage DC Nom32V
                                                                                                    External Height5.1mm
                                                                                                    External Width3.5mm
                                                                                                    External Depth7mm
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    KSU Series

                                                                                                    Switch Terminals

                                                                                                    SMD

                                                                                                    Contact Voltage DC Nom

                                                                                                    32V

                                                                                                    External Width

                                                                                                    3.5mm

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Contact Current Max

                                                                                                    10mA

                                                                                                    External Height

                                                                                                    5.1mm

                                                                                                    External Depth

                                                                                                    7mm

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead