Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4520BT,652Copy
Newark Part No.97K1299
Technical Datasheet
Logic Family / Base NumberHEF4520
Counter TypeBinary
Clock Frequency40MHz
Count Maximum15
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Logic IC FamilyHEF4000
Logic IC Base Number4520
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Logic Family / Base Number
HEF4520
Clock Frequency
40MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
15.5V
Logic IC Base Number
4520
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Counter Type
Binary
Count Maximum
15
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate