Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1 DC5Copy
Newark Part No.96B9768
Product RangeG6RN Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $4.340 |
| 25+ | $4.160 |
| 50+ | $3.800 |
| 100+ | $3.700 |
| 250+ | $3.660 |
| 500+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1 DC5Copy
Newark Part No.96B9768
Product RangeG6RN Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current8A
Product RangeG6RN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance114ohm
SVHCTo Be Advised
Alternatives for G6RN-1 DC5
1 Product Found
Product Overview
The G6RN-1 DC5 is a PCB Power Relay with DC coil. This G4RN-series relay has SPDT Au plated Ag alloy cadmium-free contact. Capable of switching with 8A at 250VAC despite its small size. High sensitivity with 220mW power consumption. It offers high insulation with insulation distance of 8mm and impulse withstand voltage of 10kV between coil and contacts.
- -40 to 85°C Operating temperature range
Applications
Motor Drive & Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
5VDC
Product Range
G6RN Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
114ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability