Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2060-12-06
Newark Part No.93K6558
Product RangeFN 2060 Series
Also Known As800618-SF
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.820 |
| 5+ | $34.800 |
| 10+ | $31.780 |
| 25+ | $29.690 |
| 50+ | $29.680 |
Price for:Each
Minimum: 1
Multiple: 1
$37.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2060-12-06
Newark Part No.93K6558
Product RangeFN 2060 Series
Also Known As800618-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating12A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min580µH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance0.47µF
Leakage Current Max734µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2060 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2060-12-06 is a multi-stage general purpose EMI Filter designed for easy and fast chassis mounting. It is suitable for noisy applications requiring good differential and common-mode attenuation. This Filter provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Commercial, Building Automation, Industrial, Medical, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
Inductance Min
580µH
Filter Mounting
Chassis Mount
Leakage Current Max
734µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Current Rating
12A
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
0.47µF
Filter Input Terminals
Quick Connect
Product Range
FN 2060 Series
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability