Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No313ACopy
Newark Part No.68H8394
Also Known AsBK313A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.000 |
Price for:Each
Minimum: 1
Multiple: 1
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No313ACopy
Newark Part No.68H8394
Also Known AsBK313A
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max1kohm
DMM Response TypeAverage
Range SelectionAuto
No. of Digits4
Jaw Opening Max25mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
313A feature autoranging capabilities and are ideal for use in cramped quarters. The BK Precision mini clamps are more than just current clamps they offer the ability to measure voltage and resistance.
- Display hold
- 4 Digit LCD display
- 25mm (0.98") Clamp opening
- Overload protection
- Measures current between 5% to 100% full scale
- Auto ranging
- Data Hold Function
- 2 times/sec Sample Rate
- Low Power Indicator
- Industrial
Applications
Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Instruction manual, carrying case, test lead, battery 1.5Vx2.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
1kohm
Range Selection
Auto
Jaw Opening Max
25mm
SVHC
No SVHC (07-Nov-2024)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
4
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate