1. Home
                                                                                                    2. Transformers
                                                                                                    3. Instrument Transformers
                                                                                                    4. Current Transformers
                                                                                                    Print Page

                                                                                                    METSECT5CC025

                                                                                                    CURRENT TRANSFORMER, 250A, 50HZ/60HZ ROHS COMPLIANT: YES

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC METSECT5CC025
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoMETSECT5CC025
                                                                                                    Newark Part No.97AK4585
                                                                                                    Product RangePowerLogic Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$113.570
                                                                                                    10+$107.150
                                                                                                    25+$95.760
                                                                                                    50+$89.160
                                                                                                    100+$85.470
                                                                                                    250+$81.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $113.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoMETSECT5CC025
                                                                                                    Newark Part No.97AK4585
                                                                                                    Product RangePowerLogic Series
                                                                                                    CT ConstructionSolid Core
                                                                                                    Current Ratio250:5
                                                                                                    Accuracy ClassClass 3
                                                                                                    Power Rating7VA
                                                                                                    Window Diameter21mm
                                                                                                    Frequency Range50Hz / 60Hz
                                                                                                    Transformer MountingDIN Rail
                                                                                                    Transformer TerminalsScrew
                                                                                                    Transformer ApplicationsMetering
                                                                                                    Primary Current250A
                                                                                                    Secondary Current Nom5A
                                                                                                    Product RangePowerLogic Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    CT Construction

                                                                                                    Solid Core

                                                                                                    Accuracy Class

                                                                                                    Class 3

                                                                                                    Window Diameter

                                                                                                    21mm

                                                                                                    Transformer Mounting

                                                                                                    DIN Rail

                                                                                                    Transformer Applications

                                                                                                    Metering

                                                                                                    Secondary Current Nom

                                                                                                    5A

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Current Ratio

                                                                                                    250:5

                                                                                                    Power Rating

                                                                                                    7VA

                                                                                                    Frequency Range

                                                                                                    50Hz / 60Hz

                                                                                                    Transformer Terminals

                                                                                                    Screw

                                                                                                    Primary Current

                                                                                                    250A

                                                                                                    Product Range

                                                                                                    PowerLogic Series

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised