1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Chassis
                                                                                                    Print Page

                                                                                                    786397-01 REFURB

                                                                                                    Chassis, PXIe-1084, 18 Slots, 3U, PXI System, Refurb

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 786397-01 REFURB
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No786397-01 REFURB
                                                                                                    Newark Part No.97AK1648
                                                                                                    Product RangePXIe-1084
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No786397-01 REFURB
                                                                                                    Newark Part No.97AK1648
                                                                                                    Product RangePXIe-1084
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithNI PXI Systems
                                                                                                    No. of Slots18
                                                                                                    Interface Type-
                                                                                                    Rack U Height3U
                                                                                                    Product RangePXIe-1084
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    786397-01 REFURB is a PXIe-1084 PXI chassis(refurbished). It features an all-hybrid backplane to meet a wide range of high-performance test and measurement application needs. It features a hybrid connector type in every peripheral slot, enabling flexibility in terms of instrumentation module placement. Additionally, the PXIe-1084 provides 58 W power and cooling as well as a timing and synchronization option that supports external clock and trigger routing.

                                                                                                    • 17 hybrid slots
                                                                                                    • Up to 4 GB/s PXI Chassis 

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    Interface Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PXIe-1084

                                                                                                    No. of Slots

                                                                                                    18

                                                                                                    Rack U Height

                                                                                                    3U

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65