1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    SRN3012TA-4R7M

                                                                                                    INDUCTOR, AEC-Q200, 4.7UH, 1.3A, 20%

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS SRN3012TA-4R7M
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRN3012TA-4R7M
                                                                                                    Newark Part No.96Y9663
                                                                                                    Product RangeSRN3012TA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    195 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.303
                                                                                                    10+$0.288
                                                                                                    25+$0.273
                                                                                                    50+$0.252
                                                                                                    100+$0.231
                                                                                                    250+$0.228
                                                                                                    500+$0.212
                                                                                                    1000+$0.196
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $1.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRN3012TA-4R7M
                                                                                                    Newark Part No.96Y9663
                                                                                                    Product RangeSRN3012TA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance4.7µH
                                                                                                    RMS Current (Irms)1.3A
                                                                                                    Inductor ConstructionSemishielded
                                                                                                    Saturation Current (Isat)1.05A
                                                                                                    Product RangeSRN3012TA Series
                                                                                                    Power Inductor Case3mm x 3mm x 1.2mm
                                                                                                    Inductor Case / Package-
                                                                                                    DC Resistance Max0.13ohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length3mm
                                                                                                    Product Width3mm
                                                                                                    Product Height1.2mm
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The SRN3012TA-4R7M from Bourns is a SRN3012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.

                                                                                                    • Automotive grade AEC-Q200 qualified
                                                                                                    • Inductance is 4.7µH at 1MHz/0.1V
                                                                                                    • Tolerance is ±20%
                                                                                                    • DCR (DC resistance of inductor) is 0.13ohm (±20%)
                                                                                                    • RMS current (Irms) is 1.3A
                                                                                                    • Saturation current (Isat) is 1.05A
                                                                                                    • Ferrite core, enamelled copper wire and Sn terminal finish
                                                                                                    • Operating temperature range from -40°C to 125°C
                                                                                                    • Dimension is 3mm x 3mm x 1.2mm

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    4.7µH

                                                                                                    Inductor Construction

                                                                                                    Semishielded

                                                                                                    Product Range

                                                                                                    SRN3012TA Series

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    3mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    RMS Current (Irms)

                                                                                                    1.3A

                                                                                                    Saturation Current (Isat)

                                                                                                    1.05A

                                                                                                    Power Inductor Case

                                                                                                    3mm x 3mm x 1.2mm

                                                                                                    DC Resistance Max

                                                                                                    0.13ohm

                                                                                                    Product Length

                                                                                                    3mm

                                                                                                    Product Height

                                                                                                    1.2mm

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65