2. Optoelectronics & Displays
                                                                                                    3. Panel Mount Indicators, Bases & Lenses
                                                                                                    4. LED Single Color Indicators
                                                                                                    Print Page

                                                                                                    679-1325-333F

                                                                                                    LED Panel Mount Indicator, 100K Hours, Orange, 12 VDC, 9.5 mm, 20 mA, 1.57 cd, IP66, NEMA 4X

                                                                                                    DIALIGHT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIALIGHT 679-1325-333F
                                                                                                    ManufacturerDIALIGHT
                                                                                                    Manufacturer Part No679-1325-333F
                                                                                                    Newark Part No.96Y6433
                                                                                                    Product Range679 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$8.150
                                                                                                    250+$7.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 125
                                                                                                    Multiple: 25
                                                                                                    $1,018.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIALIGHT
                                                                                                    ManufacturerDIALIGHT
                                                                                                    Manufacturer Part No679-1325-333F
                                                                                                    Newark Part No.96Y6433
                                                                                                    Product Range679 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorOrange
                                                                                                    Operating Voltage12VDC
                                                                                                    Mounting Hole Dia9.5mm
                                                                                                    Forward Current If20mA
                                                                                                    Luminous Intensity1.57cd
                                                                                                    IP / NEMA RatingIP66, NEMA 4X
                                                                                                    Product Range679 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 679-1325-333F from Dialight is 679 series watertight panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.

                                                                                                    • Orange colour illumination
                                                                                                    • 12VDC operating voltage
                                                                                                    • 20mA current
                                                                                                    • Typical intensity is 1570mcd
                                                                                                    • Black plated brass finish
                                                                                                    • Protruding LED position, front panel mounting
                                                                                                    • Operating temperature range from -20°C to +75°C
                                                                                                    • Wire leads terminal connection
                                                                                                    • NEMA 4X and IP66 certified
                                                                                                    • 9.5mm mounting hole size, 9.5mm max panel thickness with 8mm gasket

                                                                                                    Applications

                                                                                                    Signalling

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Orange

                                                                                                    Mounting Hole Dia

                                                                                                    9.5mm

                                                                                                    Luminous Intensity

                                                                                                    1.57cd

                                                                                                    Product Range

                                                                                                    679 Series

                                                                                                    Operating Voltage

                                                                                                    12VDC

                                                                                                    Forward Current If

                                                                                                    20mA

                                                                                                    IP / NEMA Rating

                                                                                                    IP66, NEMA 4X

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65