Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No678-1115-331FCopy
Newark Part No.96Y6323
Product Range678 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
Price for:Each
Minimum: 150
Multiple: 25
$1,099.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No678-1115-331FCopy
Newark Part No.96Y6323
Product Range678 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia8.5mm
Forward Current If20mA
Luminous Intensity320mcd
IP / NEMA RatingNot Rated
Product Range678 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 678-1115-331F from Dialight is 678 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Red colour illumination
- 12VDC operating voltage
- 20mA current
- Typical intensity is 320mcd
- 20° viewing angle
- Protruding LED position, front panel mounting
- Panel thickness is 0.3158” (8mm)
- Operating temperature range from -20°C to +75°C
- Wire leads terminal connection
- Chrome plated brass housing
Applications
Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
8.5mm
Luminous Intensity
320mcd
Product Range
678 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate