2. Optoelectronics & Displays
                                                                                                    3. Panel Mount Indicators, Bases & Lenses
                                                                                                    4. LED Single Color Indicators
                                                                                                    Print Page

                                                                                                    676-2211-110F

                                                                                                    LED Panel Mount Indicator, 100K Hours, Green, 3.3 VDC, 6.2 mm, 20 mA, 11.52 cd, Not Rated

                                                                                                    Date/Lot Code

                                                                                                    DIALIGHT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIALIGHT 676-2211-110F
                                                                                                    ManufacturerDIALIGHT
                                                                                                    Manufacturer Part No676-2211-110F
                                                                                                    Newark Part No.96Y6243
                                                                                                    Product Range676 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$6.750
                                                                                                    250+$6.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 150
                                                                                                    Multiple: 25
                                                                                                    $1,012.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIALIGHT
                                                                                                    ManufacturerDIALIGHT
                                                                                                    Manufacturer Part No676-2211-110F
                                                                                                    Newark Part No.96Y6243
                                                                                                    Product Range676 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorGreen
                                                                                                    Operating Voltage3.3VDC
                                                                                                    Mounting Hole Dia6.2mm
                                                                                                    Forward Current If20mA
                                                                                                    Luminous Intensity11.52cd
                                                                                                    IP / NEMA RatingNot Rated
                                                                                                    Product Range676 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 676-2211-110F from Dialight is 676 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.

                                                                                                    • Green colour illumination
                                                                                                    • 3.3VDC operating voltage
                                                                                                    • 20mA current
                                                                                                    • Typical intensity is 11520mcd
                                                                                                    • Recessed LED position
                                                                                                    • Maximum panel thickness is 0.138” (3.5mm) and mounting hole size is 0.244” (6.2mm)
                                                                                                    • Chrome plated brass housing, front panel mounting
                                                                                                    • Operating temperature range from -30°C to +85°C
                                                                                                    • Through leads electrical connection

                                                                                                    Applications

                                                                                                    Signalling

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Green

                                                                                                    Mounting Hole Dia

                                                                                                    6.2mm

                                                                                                    Luminous Intensity

                                                                                                    11.52cd

                                                                                                    Product Range

                                                                                                    676 Series

                                                                                                    Operating Voltage

                                                                                                    3.3VDC

                                                                                                    Forward Current If

                                                                                                    20mA

                                                                                                    IP / NEMA Rating

                                                                                                    Not Rated

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65