Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNXEIC202Copy
Newark Part No.68Y0293
Product RangeNX Series
Your Part Number
671 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $763.270 |
| 5+ | $711.050 |
| 10+ | $686.950 |
| 25+ | $662.840 |
| 50+ | $626.690 |
Price for:Each
Minimum: 1
Multiple: 1
$763.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNXEIC202Copy
Newark Part No.68Y0293
Product RangeNX Series
Technical Datasheet
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeNX Series
SVHCTo Be Advised
Product Overview
NXEIC202 is a NX-series EtherNet/IPTM coupler unit. The EtherNet/IP coupler unit is the link between the EtherNet/IP multivendor network and the NX-series I/O units and safety units.
- Connecting to open industrial network standard EtherNet/IP
- Each coupler plus its I/O form just a single EtherCAT node on the network
- I/O control and safety control can be integrated by connecting units for safety
- IP address can be found on the label on the Unit, without using software
- Input per coupler unit is maximum 504bytes, output per coupler unit is maximum 504bytes
- 1.60W or lower current consumption, 70% efficiency
- 10A maximum I/O power supply current
- Dimension (W × H × D) is 1.81 × 3.93 × 2.79inch
- Applicable standards are cULus: Listed UL508, ANSI/ISA 12.12.01, EU: EN 61131-2, C-Tick or RCM, KC
Technical Specifications
No. of Digital Inputs
-
Product Range
NX Series
No. of Digital Outputs
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability