1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    DL2430BPK

                                                                                                    Battery, 3 V, CR2430, Lithium Manganese Dioxide, 300 mAh, Pressure Contact, 1

                                                                                                    DURACELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURACELL DL2430BPK
                                                                                                    ManufacturerDURACELL
                                                                                                    Manufacturer Part NoDL2430BPK
                                                                                                    Newark Part No.65W8016
                                                                                                    Product RangeDL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    DURACELL
                                                                                                    ManufacturerDURACELL
                                                                                                    Manufacturer Part NoDL2430BPK
                                                                                                    Newark Part No.65W8016
                                                                                                    Product RangeDL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage3V
                                                                                                    Battery Size CodeCR2430
                                                                                                    Battery TechnologyLithium Manganese Dioxide
                                                                                                    External Diameter24.5mm
                                                                                                    Battery Capacity300mAh
                                                                                                    External Height3mm
                                                                                                    Battery TerminalsPressure Contact
                                                                                                    External Width-
                                                                                                    Pack Quantity1
                                                                                                    Battery Type / SizeCoin Cell
                                                                                                    External Depth-
                                                                                                    Weight4.6g
                                                                                                    Battery IEC CodeCR2430
                                                                                                    Battery NEDA Code5011LC
                                                                                                    Battery Compliance-
                                                                                                    Product RangeDL Series
                                                                                                    SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)

                                                                                                    Product Overview

                                                                                                    The DL2430BPK is a 3V/285mAh Non-rechargeable Battery features a lithium manganese dioxide technology with pressure contact terminals. This battery represents one of the latest advances in primary battery technology. It is suitable for applications with a high current pulse and continuous drain. It features wide operating temperature range and superior low temperature performance.

                                                                                                    • High energy density and excellent rate capability
                                                                                                    • -40 to 60°C Operating temperature range

                                                                                                    Applications

                                                                                                    Power Management, Consumer Electronics, Medical, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    3V

                                                                                                    Battery Technology

                                                                                                    Lithium Manganese Dioxide

                                                                                                    Battery Capacity

                                                                                                    300mAh

                                                                                                    Battery Terminals

                                                                                                    Pressure Contact

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    CR2430

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)

                                                                                                    Battery Size Code

                                                                                                    CR2430

                                                                                                    External Diameter

                                                                                                    24.5mm

                                                                                                    External Height

                                                                                                    3mm

                                                                                                    External Width

                                                                                                    -

                                                                                                    Battery Type / Size

                                                                                                    Coin Cell

                                                                                                    Weight

                                                                                                    4.6g

                                                                                                    Battery NEDA Code

                                                                                                    5011LC

                                                                                                    Product Range

                                                                                                    DL Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ