Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHB-113A-12PB-2701
Newark Part No.96Y1006
Your Part Number
55 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.690 | $3.000 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHB-113A-12PB-2701
Newark Part No.96Y1006
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1Ah
External Diameter10.5mm
Battery Size CodeAAA
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity12
External Width-mm
Battery Type / SizeAAA
External Depth-mm
Weight12.8g
Battery IEC CodeHR3
Battery NEDA Code1.2H1
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for HB-113A-12PB-2701
1 Product Found
Product Overview
12-pack 1000mAh AAA Ni-MH Rechargeable Batteries Nickel-Metal Hydride (Ni-MH) rechargeable batteries are one of the most advanced rechargeable battery systems available and offer several advantages over today's ordinary nickel-cadmium (Ni-Cd) rechargeable batteries, including up to 40% longer service life. Ni-MH rechargeable batteries are also an environmentally friendlier alternative to Ni-Cd batteries.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1Ah
Battery Size Code
AAA
External Height
44.5mm
External Width
-mm
External Depth
-mm
Battery IEC Code
HR3
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
12
Battery Type / Size
AAA
Weight
12.8g
Battery NEDA Code
1.2H1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate