Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No298-0075
Newark Part No.96Y1003
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No298-0075
Newark Part No.96Y1003
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.7Ah
External Diameter14.5mm
Battery Size CodeAA
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-mm
Pack Quantity4
External Depth-mm
Battery Type / SizeAA
Weight31g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 298-0075
1 Product Found
Product Overview
4-pack 2700mAh AA Ni-MH Rechargeable Batteries Nickel-Metal Hydride (Ni-MH) rechargeable batteries are one of the most advanced rechargeable battery systems available and offer several advantages over today's ordinary nickel-cadmium (Ni-Cd) rechargeable batteries, including up to 40% longer service life. Ni-MH rechargeable batteries are also an environmentally friendlier alternative to Ni-Cd batteries.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.7Ah
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
External Height
50.5mm
External Width
-mm
External Depth
-mm
Weight
31g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate