Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    CYUSB3014-BZXI

                                                                                                    USB Interface, USB Peripheral Controller, USB 3.0, 1.7 V, 3.6 V, BGA, 121 Pins

                                                                                                    INFINEON
                                                                                                    INFINEON CYUSB3014-BZXI
                                                                                                    INFINEON CYUSB3014-BZXI
                                                                                                    INFINEON CYUSB3014-BZXI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCYUSB3014-BZXI
                                                                                                    Newark Part No.79T4687
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    73 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$54.830
                                                                                                    5+$49.770
                                                                                                    10+$44.690
                                                                                                    25+$42.160
                                                                                                    50+$40.380
                                                                                                    100+$39.020
                                                                                                    250+$38.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $54.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCYUSB3014-BZXI
                                                                                                    Newark Part No.79T4687
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeUSB Peripheral Controller
                                                                                                    USB StandardUSB 3.0
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Interface Case StyleBGA
                                                                                                    IC Case / PackageBGA
                                                                                                    No. of Pins121Pins
                                                                                                    Data Rate320Mbps
                                                                                                    No. of Ports-
                                                                                                    No. of Ports-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    CYUSB3014-BZXI is a EZ-USB FX3 SuperSpeed USB controller. FX3 has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC, or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP, Infineon’s flagship USB 2.0 product. It provides easy and glueless connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces, and parallel ATA. FX3 has integrated the USB 3.2 Gen 1 and USB 2.0 physical layers along with a 32bit ARM926EJ-S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 375MBps data transfer from GPIF II to the USB interface. Typical applications include digital video camcorders, digital still cameras, printers, scanners, video capture cards, test and measurement equipment, surveillance cameras, personal navigation devices, medical imaging devices and video IP phones.

                                                                                                    • USB 3.2, gen 1 and USB 2.0 peripherals compliant with USB 3.2 specification revision 1.0
                                                                                                    • 5Gbps SuperSpeed PHY compliant with USB 3.2 gen 1
                                                                                                    • Programmable 100MHz GPIF II enables connectivity to a wide range of external devices
                                                                                                    • ARM926EJ core with 200MHz operation, 512KB or 256KB embedded SRAM
                                                                                                    • SPI host at up to 33MHz, UART support of up to 4Mbps, I2C host controller at 1MHz
                                                                                                    • I2S host of 8, 16, 32, 44.1, 48, 96 and 192kHz
                                                                                                    • Ultra low-power in core power-down mode less than 60µA with VBATT on and 20µA with VBATT off
                                                                                                    • Independent power domains for core and I/O
                                                                                                    • Available in 121 pin BGA package
                                                                                                    • EZ-USB® software development kit (SDK) for code development of firmware and PC Applications

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    USB Peripheral Controller

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Interface Case Style

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    121Pins

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    USB Standard

                                                                                                    USB 3.0

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    Data Rate

                                                                                                    320Mbps

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for CYUSB3014-BZXI

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)