Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC-T8-150-24W-L-UM-WW-00
Newark Part No.96T9633
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC-T8-150-24W-L-UM-WW-00
Newark Part No.96T9633
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux1900lm
Power Rating24W
Supply Voltage120V
Energy Rating-
External Length26mm
External Diameter1513.2mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Style
Tube
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
24W
Energy Rating
-
External Diameter
1513.2mm
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
G13
CCT
3000K
Beam Angle
120°
Luminous Flux
1900lm
Supply Voltage
120V
External Length
26mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate