Print Page
111 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $420.660 |
| 5+ | $375.880 |
| 10+ | $327.950 |
| 25+ | $302.590 |
| 50+ | $272.800 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$420.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoNH15BP-8
Newark Part No.60K8572
Product RangeNH Series
Also Known As039800088888
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.3Ah
Battery Size CodeAA
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
External Width-
Pack Quantity8
Battery Type / SizeAA
External Depth-
Weight27g
Battery IEC Code-
Battery NEDA Code1.2H2
Battery Compliance-
Product RangeNH Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NH15BP-8 is an AA 1.2V/2.3Ah Rechargeable Battery, nickel-metal hydride technology with raised positive and flat negative terminals, batteries replace NiCd, environmentally-safe, these NiMH batteries can be recharged up to 1000 times. Designed for high-drain, high-tech devices, select from a wide assortment of battery charger.
- Plastic label jacket
- 30mΩ Internal resistance
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.3Ah
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
8
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
AA
Weight
27g
Battery NEDA Code
1.2H2
Product Range
NH Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate