Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-EP-00
Newark Part No.43Y7825
Product Range15038PB Series
Your Part Number
8 In Stock
315 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.350 |
| 5+ | $62.200 |
| 10+ | $58.050 |
| 25+ | $53.900 |
| 50+ | $50.970 |
| 100+ | $50.200 |
Price for:Each
Minimum: 1
Multiple: 1
$66.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-EP-00
Newark Part No.43Y7825
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM212CFM
Noise Rating56dBA
Power Rating32W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating380mA
IP Rating-
Air Flow - m3/min6m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure156.8Pa
Product Range15038PB Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
15038PB-A1L-EP-00 is a 115V, rectangular with rounded ends AC axial fan.
- 2700RPM at 50Hz, 3200RPM at 60Hz speed and ball bearing type
- Motor structure is capacitor-run induction motor
- J ~ K impedance protection and L thermal protection
- Power of 35W at 50Hz and 32W at 60Hz and noise is 52dB at 50Hz and 56dB at 60Hz
- Max air flow is 176.5CFM at 50Hz and 212CFM at 60Hz
- Insulation resistance is 100Mohm or over with a DC500V megger
- Dielectric withstand voltage is AC 1800V 3s
- Aluminum (black painting) casing, plastic (black) UL94V-0 impeller
- Lead wire: SPT-1 2X0.824mm² AWG18 and faston #110 or equiv. terminal
- 150 x 172 x 38mm (WxHxD) frame and ambient operating temperature range from -10 to +70°C
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3200rpm
Current Rating
380mA
Air Flow - m3/min
6m³/min
Operating Voltage Max
-
Product Range
15038PB Series
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
32W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
156.8Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 15038PB-A1L-EP-00
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability