ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    8414NM

                                                                                                    DC Axial Fan, 24 V, Square, 80 mm, 25 mm, Ball Bearing, 34.1 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST 8414NM
                                                                                                    EBM-PAPST 8414NM
                                                                                                    EBM-PAPST 8414NM
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No8414NM
                                                                                                    Newark Part No.86K9940
                                                                                                    Product Range8400N Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    26 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$43.420
                                                                                                    5+$42.500
                                                                                                    10+$41.570
                                                                                                    25+$39.720
                                                                                                    50+$37.870
                                                                                                    100+$36.020
                                                                                                    250+$34.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $43.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No8414NM
                                                                                                    Newark Part No.86K9940
                                                                                                    Product Range8400N Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC24V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Supply Voltage24VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size80mm
                                                                                                    External Depth25mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Imperial34.1CFM
                                                                                                    Flow Rate - Metric58m³/h
                                                                                                    Air Flow - CFM34.1CFM
                                                                                                    Noise Rating27dBA
                                                                                                    Power Rating1.4W
                                                                                                    Rated Speed2600rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating-
                                                                                                    IP RatingIP54, IP68
                                                                                                    Air Flow - m3/min0.97m³/min
                                                                                                    Product Range8400N Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 8414NM is a 24VDC compact Axial Fan with ball bearings and glass fiber-reinforced plastic (PA) impeller. This DC fan features glass fiber-reinforced plastic (PBT) housing and power connection is via stripped and tin-plated TR 64 24AWG leaded wire cable. The motor is protected against reverse polarity and blocked rotor. The direction rotation is counterclockwise viewed towards rotor and the air exhaust over struts.

                                                                                                    • -20 to 70°C Ambient temperature range

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Fan Frame Size

                                                                                                    80mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    58m³/h

                                                                                                    Noise Rating

                                                                                                    27dBA

                                                                                                    Rated Speed

                                                                                                    2600rpm

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Air Flow - m3/min

                                                                                                    0.97m³/min

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    Flow Rate - Imperial

                                                                                                    34.1CFM

                                                                                                    Air Flow - CFM

                                                                                                    34.1CFM

                                                                                                    Power Rating

                                                                                                    1.4W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    IP54, IP68

                                                                                                    Product Range

                                                                                                    8400N Series

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead