Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $9.190 |
| 20+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36326
Newark Part No.23T0654
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth20mm
Bearing TypeVapo Bearing
Flow Rate - Imperial33CFM
Flow Rate - Metric0.934m³/min
Air Flow - CFM33CFM
Noise Rating32.5dBA
Power Rating-
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating51mA
IP Rating-
Air Flow - m3/min0.934m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.934m³/min
Noise Rating
32.5dBA
Rated Speed
3000rpm
Current Rating
51mA
Air Flow - m3/min
0.934m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
33CFM
Air Flow - CFM
33CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate