2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. PWM Controllers
                                                                                                    Print Page

                                                                                                    ISL8120IRZ

                                                                                                    Power Management IC, Buck PWM Controller, Integrated Drivers, 22 V, QFN-32

                                                                                                    RENESAS
                                                                                                    RENESAS ISL8120IRZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL8120IRZ
                                                                                                    Newark Part No.96M3022
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL8120IRZ
                                                                                                    Newark Part No.96M3022
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Controller TypeDouble Ended Controller
                                                                                                    No. of Channels2Channels
                                                                                                    Control ModeVoltage Mode Control
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.6V
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins32Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Switching Frequency Typ-
                                                                                                    Switching Frequency Min150kHz
                                                                                                    Switching Frequency Max1.5MHz
                                                                                                    Duty Cycle Min10%
                                                                                                    Duty Cycle Max90%
                                                                                                    TopologySynchronous Buck (Step Down)
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Digital IC CaseQFN

                                                                                                    Technical Specifications

                                                                                                    Power Supply Controller Type

                                                                                                    Double Ended Controller

                                                                                                    Control Mode

                                                                                                    Voltage Mode Control

                                                                                                    Supply Voltage Max

                                                                                                    5.6V

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Switching Frequency Typ

                                                                                                    -

                                                                                                    Switching Frequency Max

                                                                                                    1.5MHz

                                                                                                    Duty Cycle Max

                                                                                                    90%

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Switching Frequency Min

                                                                                                    150kHz

                                                                                                    Duty Cycle Min

                                                                                                    10%

                                                                                                    Topology

                                                                                                    Synchronous Buck (Step Down)

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Digital IC Case

                                                                                                    QFN

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)