Product Information
Product Overview
The ISL12020MIRZ is a low-power Real Time Clock with an embedded temperature sensor and crystal. Device functions include oscillator compensation, clock/calendar, power fail and low battery monitors, brownout indicator, one-time, periodic or polled alarms, intelligent battery backup switching, Battery Reseal™ function and 128-bytes of battery-backed user SRAM. The device is offered in a 20Ld DFN module that contains the RTC and an embedded 32.768kHz quartz crystal. The calibrated oscillator provides less than ±5ppm drift across the 0 to 85°C temperature range. The RTC tracks time with separate registers for hours, minutes and seconds. The calendar registers track date, month, year and day of the week and are accurate through 2099, with automatic leap year correction. Daylight Savings time adjustment is done automatically, using parameters entered by the user. Power fail and battery monitors offer user-selectable trip levels.
- Calendar
- On-chip oscillator temperature compensation
- 10-bit Digital temperature sensor output
- 15 Selectable frequency outputs
- Interrupt for alarm or 15 selectable frequency outputs
- Automatic backup to battery or super capacitor
- VDD and battery status monitors
- Battery Reseal™ function to extend battery shelf life
- Power status brownout monitor
- Time stamp for battery switchover
- 128-byte Battery-backed user SRAM
Applications
Clock & Timing
Technical Specifications
I2C
RTC
2.7V
5.5V
20Pins
-
-40°C
-
No SVHC (25-Jun-2025)
DD:MM:YYYY
HH:MM:SS
DFN
DFN
I2C
-
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate