Print Page
Product Information
ManufacturerBISONIC
Manufacturer Part NoBP601512M-W
Newark Part No.96K7047
Product RangeDC 6015
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial20.22CFM
Air Flow - CFM20.22CFM
Flow Rate - Metric0.57m³/min
Noise Rating28.7dBA
Power Rating-
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
IP Rating-
Air Flow - m3/min0.57m³/min
Product RangeDC 6015
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High quality
- CE, CSA and TUV approved and UL recognised
- 350mm wire leaded
- Ball bearing operating temp. -30 to +75°C, life at 40°C of 50,000 hours
- Sleeve bearing operating temp. -10 to +70°C, life at 40°C of 30,000 hours
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
20.22CFM
Noise Rating
28.7dBA
Rated Speed
3800rpm
Current Rating
160mA
IP Rating
-
Product Range
DC 6015
Voltage Type
DC
Supply Voltage
12VDC
External Depth
15mm
Flow Rate - Imperial
20.22CFM
Flow Rate - Metric
0.57m³/min
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.57m³/min
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate