1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    5. Results

                                                                                                    2 Product Results Found for "96M1754"

                                                                                                    Find a huge range of DC Axial Fans at Newark Electronics. We stock a large selection of DC Axial Fans, including new and most popular products from the world's top manufacturers including: Multicomp & Adda
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Supply Voltage VDC
                                                                                                    Supply Voltage
                                                                                                    Fan Frame Type
                                                                                                    Voltage Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Bearing Type
                                                                                                    Flow Rate - Imperial
                                                                                                    Air Flow - CFM
                                                                                                    Flow Rate - Metric
                                                                                                    Noise Rating
                                                                                                    Power Rating
                                                                                                    Rated Speed
                                                                                                    Power Connection Type
                                                                                                    Current Rating
                                                                                                    Air Flow - m3/min
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    AS12012MB25A100
                                                                                                    ADDA AS12012MB25A100
                                                                                                    58P0987

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 120 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 150.766 CFM
                                                                                                    Each
                                                                                                    Recommended replacement for 96M1754
                                                                                                    100+
                                                                                                    $21.810
                                                                                                    250+
                                                                                                    $19.890
                                                                                                    12V
                                                                                                    Square
                                                                                                    12VDC
                                                                                                    DC
                                                                                                    120mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    150.766CFM
                                                                                                    4.266m³/min
                                                                                                    150.766CFM
                                                                                                    54.7dBA
                                                                                                    10.08W
                                                                                                    3400rpm
                                                                                                    2 Lead Wires
                                                                                                    840mA
                                                                                                    -
                                                                                                    4.266m³/min
                                                                                                    AS12025 Series
                                                                                                    MC36273
                                                                                                    MULTICOMP MC36273
                                                                                                    23T0601

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. DC Axial Fan
                                                                                                    2. Brushless Motor
                                                                                                    3. 12 V
                                                                                                    4. Square
                                                                                                    5. 120 mm
                                                                                                    6. 25 mm
                                                                                                    7. Ball Bearing
                                                                                                    8. 108.2 CFM
                                                                                                    Each
                                                                                                    Recommended replacement for 96M1754
                                                                                                    10+
                                                                                                    $17.280
                                                                                                    12V
                                                                                                    Square
                                                                                                    12VDC
                                                                                                    DC
                                                                                                    120mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    108.2CFM
                                                                                                    3.063m³/min
                                                                                                    108.2CFM
                                                                                                    44.5dBA
                                                                                                    5.3W
                                                                                                    3100rpm
                                                                                                    2 Lead Wires
                                                                                                    445mA
                                                                                                    -
                                                                                                    3.063m³/min
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
                                                                                                    of 1 page(s)