Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0812G401Copy
Newark Part No.96M1699
Product RangeSan Cooler 80 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0812G401Copy
Newark Part No.96M1699
Product RangeSan Cooler 80 Series
Supply Voltage VDC12V
Supply Voltage12V
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial53CFM
Flow Rate - Metric1.5m³/min
Noise Rating40dBA
Power Rating4.56W
Power Connection Type3 Lead Wires
Current Rating380mA
Product RangeSan Cooler 80 Series
SVHCTo Be Advised
Alternatives for 9A0812G401
1 Product Found
Product Overview
The 9A0812G401 is a 12VDC 25mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. San Ace 80-series (San Cooler), 9A-type, plastic frame and impeller. UL1007, 24AWG, +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 4500RPM Speed rating
- -20 to 60°C Operating temperature range
- 4.56W Rated power
- 0.323"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
53CFM
Noise Rating
40dBA
Power Connection Type
3 Lead Wires
Product Range
San Cooler 80 Series
Supply Voltage
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.5m³/min
Power Rating
4.56W
Current Rating
380mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate