Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoE2518-BLUE
Newark Part No.96K9698
Product RangeE
Your Part Number
522 In Stock
Need more?
73 Delivery in 1-3 Business Days(US stock)
449 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.320 | $1.580 |
| 50+ | $5.220 | $1.580 |
| 100+ | $4.830 | $1.580 |
| 250+ | $4.490 | $1.580 |
| 500+ | $4.140 | $1.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE2518-BLUE
Newark Part No.96K9698
Product RangeE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length18mm
Insulator ColourBlue
Product RangeE
Overall Length24mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E2518-BLUE is a Wire Ferrule Terminal made of copper with 0.3µ tin plated finish and blue nylon shroud. The Bootlace ferrule accepts 14AWG wire. The E series terminal is designed to provide a neat end termination to multi-stranded wires. Also designed to provide a secure connection to terminal blocks and captive terminals and stop wire strands short-circuiting to adjacent connectors. The crimping is achieved by the action of the screw in the connector or by use of a dedicated crimping tool.
- 105°C Maximum temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Overall Length
24mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
14AWG
Pin Length
18mm
Product Range
E
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for E2518-BLUE
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate