Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFRD2-195Copy
Newark Part No.97K0216
Product RangeFRD
Your Part Number
372 In Stock
27,500 more incoming. You can reserve stock now
326 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
46 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
| 50+ | $13.430 |
| 100+ | $12.540 |
| 250+ | $11.430 |
| 500+ | $10.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFRD2-195Copy
Newark Part No.97K0216
Product RangeFRD
Technical Datasheet
Product RangeFRD
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialBrass
Bullet Diameter4.9mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FRD2-195 is a blue female double Crimp Terminal made of brass with vinyl insulation. This FRD series crimp bullet has sleeve-on barrel and accepts 16 to 14AWG wire gauge.
- 415V at 75°C Maximum electrical rating
- 15A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
FRD
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Terminal Type
Female Bullet
Insulator Material
Vinyl
Bullet Diameter
4.9mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate