Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE210-S2Copy
Newark Part No.05M1077
Board TypeMatrix Board
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height100mm
External Width220mm
Board Thickness1.5mm
SVHCTo Be Advised
Product Overview
- CEM3 1.50mm fiber-glass PCB matrix board
- Single-sided is 35µm Cu
- Hole spacing is 2.54 x 2.54mm
- 38 x 85 soldering pads 2.20 x 2.20mm
- Hole diameter is 1.00mm
- Size is 3.93 x 8.66inch
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
220mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.5mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate