Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoQG030-303/12
Newark Part No.53M6368
Product RangeQG030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $130.370 |
| 50+ | $123.130 |
| 100+ | $115.890 |
Price for:Each
Minimum: 28
Multiple: 28
$3,650.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQG030-303/12
Newark Part No.53M6368
Product RangeQG030 Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size47.5mm
External Depth50mm
Flow Rate - Metric140m³/h
Air Flow - CFM82CFM
Air Flow - m3/min2.33m³/min
Flow Rate - Imperial82CFM
Noise Rating51dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8.7W
Product RangeQG030 Series
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The QG030-303/12 is a 12VDC Tangential Blower with a ball bearing and aluminum impeller. This forward curved DC blower features aluminum housing, motor is protected against reverse polarity and locking. The electrical connection is via single strands insulated and tin-plated leaded wire cable. The direction of rotation is right looking at rotor and the air discharge from the outlet.
- Cross flow fan with high air flow
- Large outflow surface
- Electronic commutation completely integrated
- -20 to 60°C Ambient temperature range
Applications
Lighting
Technical Specifications
Blower Type
Crossflow
Voltage Type
DC
External Depth
50mm
Air Flow - CFM
82CFM
Flow Rate - Imperial
82CFM
Bearing Type
Ball Bearing
Power Rating
8.7W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
47.5mm
Flow Rate - Metric
140m³/h
Air Flow - m3/min
2.33m³/min
Noise Rating
51dBA
Power Connection Type
2 Lead Wires
Product Range
QG030 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for QG030-303/12
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate