Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoPM-K65Copy
Newark Part No.41AH4660
Product RangePM-65 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.140 |
Price for:Each
Minimum: 1
Multiple: 1
$15.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM-K65Copy
Newark Part No.41AH4660
Product RangePM-65 Series
Technical Datasheet
Sensor TypeMicro Photoelectric Sensor
Sensing Distance Max6mm
Sensing MethodInfrared
Output TypeNPN Open Collector
Product RangePM-65 Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source855nm Infrared LED
Qualification-
IP RatingIP40
IP RatingIP40
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
- PM-65 series amplifier built-in/U-shaped micro photoelectric sensor
- Compact/connector built-in type
- 0.236inch (fixed) sensing range, 0.031 × 0.047inch minimum sensing opaque object
- 0.0004inch or less repeatability, IP64 (IEC) protection
- 5 to 24VDC ±10 % ripple P-P 10% or less supply voltage
- Ambient temperature range from -25 to +55°C (no dew condensation or icing allowed)
- PBT enclosure, polycarbonate display section
- Beam marks for easy adjustment, large and easy to see multi-angle operation indicator
- Resistant to vibrations and impacts
- 15mA or less current consumption
Technical Specifications
Sensor Type
Micro Photoelectric Sensor
Sensing Method
Infrared
Product Range
PM-65 Series
Supply Voltage Min
5VDC
Light Source
855nm Infrared LED
IP Rating
IP40
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance Max
6mm
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP40
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate