| Quantity | Price |
|---|---|
| 1+ | $126.600 |
| 5+ | $119.880 |
| 10+ | $114.480 |
| 25+ | $112.520 |
| 50+ | $110.700 |
| 100+ | $110.570 |
Product Information
Product Overview
The 1586H12A1BK is a 12-outlet black vertical rack-mount Outlet Strip designed for use with wall-mount cabinets, open frame racks or install horizontally above your work bench. It is made of rugged lightweight aluminium. It is designed to have a low-profile our strips are just 1-5/8-inch wide by 1-3/8-inch high. It has heavy-duty 14 gauge wire cord - 14/3 SJT type for extreme temperature ranges and integral moulded plug. It included a hardware mounting kit.
- Receptacles are 1" square and are equally spaced over the length of the power strip
- ON/OFF switch or pilot light and 15A circuit breaker
Applications
Power Management
Notes
Outlet strip can't be used between the front and rear panel rails of rack cabinets. To properly use on rack cabinets, allow sufficient depth behind the rear panel rails for vertically mounting.
Technical Specifications
12Outlets
15A
NEMA 5-15P
1585-6-7-8 Series
-
125V
1.82m
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate