Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEZURIO
Manufacturer Part NoTRBLU23-00200-07-01
Newark Part No.95W8983
Technical Datasheet
Bluetooth VersionBluetooth 2.0
Bluetooth ClassClass 1
InterfacesUART
Receiver Sensitivity Rx-84 dBm
Supply Voltage Range-
Supply Voltage Range-
Operating Temperature Range-40 °C to 85 °C
Certifications-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Bluetooth Version
Bluetooth 2.0
Interfaces
UART
Supply Voltage Range
-
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-84 dBm
Supply Voltage Range
-
Certifications
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate