1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Ethernet Cables
                                                                                                    Print Page

                                                                                                    N201-003-BL50BP

                                                                                                    Ethernet Cable, Cat6, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 1 m, 3 ft

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE N201-003-BL50BP
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoN201-003-BL50BP
                                                                                                    Newark Part No.95W8323
                                                                                                    Also Known AsGTIN UPC EAN: 037332176219
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$163.460
                                                                                                    5+$151.200
                                                                                                    10+$138.960
                                                                                                    25+$131.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 4
                                                                                                    Multiple: 4
                                                                                                    $653.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoN201-003-BL50BP
                                                                                                    Newark Part No.95W8323
                                                                                                    Also Known AsGTIN UPC EAN: 037332176219
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LAN CategoryCat6
                                                                                                    Cable ConstructionUTP (Unshielded Twisted Pair)
                                                                                                    Connector to ConnectorRJ45 Plug to RJ45 Plug
                                                                                                    Jacket ColorBlue
                                                                                                    Cable Length - Metric1m
                                                                                                    Cable Length - Imperial3ft
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The N201-003-BL50BP from Tripp-Lite is a blue colour Cat6 gigabit snagless moulded patch cable with 3ft (914mm) cable length. It is a premium cable for category 6, category 5e and category 5 applications. This cable drastically reduces impedance, cross talk and structural return loss compared to standard 100MHz wire. The N201-003-BL50BP has two snagless RJ45 moulded male connectors with strain relief boot. The snagless design protects locking tabs on RJ45 connectors from being damaged during installation. This high speed cable is used to distribute data/voice/video and delivers stable performance up to 550MHz/1Gbps communication. It is made of PVC four pair stranded UTP and it is suitable for 1000 Base-T (1Gbps Ethernet), 10/100 Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice and Token Ring TYPE 3 and EIA/TIA applications.

                                                                                                    • High quality copper wire and staggered pin plug design to keep near end crosstalk levels to minimum
                                                                                                    • UL verified and meets EIA/TIA Cat6 TIA/EIA-568-B-2.1 draft 9 standard
                                                                                                    • Meets IEEE 802.3ab, IEEE 802.5, ANSI, ISO/IEC 11801 and ETL (Cat6 draft 11) standards

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Contents

                                                                                                    50 piece of 3ft blue Cat6 patch cables.

                                                                                                    Technical Specifications

                                                                                                    LAN Category

                                                                                                    Cat6

                                                                                                    Connector to Connector

                                                                                                    RJ45 Plug to RJ45 Plug

                                                                                                    Cable Length - Metric

                                                                                                    1m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cable Construction

                                                                                                    UTP (Unshielded Twisted Pair)

                                                                                                    Jacket Color

                                                                                                    Blue

                                                                                                    Cable Length - Imperial

                                                                                                    3ft

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)