Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6153V1A90L.5
Newark Part No.95W5493
Product Range6150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6153V1A90L.5
Newark Part No.95W5493
Product Range6150 Series
Technical Datasheet
Shaft TypeRound End
Contact TypeNon-Contact
Electrical Angle90°
Linearity± 0.5%
Supply Voltage5.5VDC
Supply Current12mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range6150 Series
SVHCLead
Technical Specifications
Shaft Type
Round End
Electrical Angle
90°
Supply Voltage
5.5VDC
Operating Temperature Min
-40°C
Product Range
6150 Series
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
12mA
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate