Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSAM-100-12Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95T3908
Product RangeSAM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.300 |
Price for:Each
Minimum: 1
Multiple: 1
$40.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSAM-100-12Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95T3908
Product RangeSAM Series
Technical Datasheet
Power Supply ApplicationsHousehold, LED Lighting
Input Voltage Max13.8VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage115VDC
Output Power100W
Output Power Max100W
Product RangeSAM Series
Length130mm
Width64mm
Height39mm
SVHCTo Be Advised
Product Overview
A low interference, high efficiency modified sine wave DC-AC inverter that simply plugs into any 12V cigarette lighter socket making it ideal for use in cars, boats, trucks or RV's. Converts 12VDC to 115VAC at an output frequency of 60Hz so it's useful for powering laptops, cell phones, MP3 players, stereos and more.
- Switching mode design
- Pure sine wave output voltage
- 12 VDC input and 120 VAC output
- Overload protection
- High output current surge
- Low battery alarm / shut down
- Low idle power draw of less than 0.5 Amps
- Optional remote control: Model RC-15
Technical Specifications
Power Supply Applications
Household, LED Lighting
No. of Outlets
1Outlets
Output Voltage
115VDC
Output Power Max
100W
Length
130mm
Height
39mm
Input Voltage Max
13.8VDC
No. of Outputs
1 Output
Output Power
100W
Product Range
SAM Series
Width
64mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate