Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PST600-12Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95T3905 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $383.400 |
Price for:Each
Minimum: 1
Multiple: 1
$383.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PST600-12Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95T3905 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Input Voltage Max | 16.5V |
| No. of Outputs | 1 Output |
| No. of Outlets | 1Outlets |
| Output Voltage | 120V |
| Output Power Max | 600W |
| Output Power | 600W |
| Product Range | - |
| Length | 280mm |
| Width | 236mm |
| Height | 83mm |
| SVHC | To Be Advised |
Product Overview
A high efficiency DC-AC inverter converts 12VDC to 600W of sine-wave AC power that can operate portable electronics, laptops, TV's, hand tools and more. Includes pin type battery cable lugs making it useful when traveling as well as in the home, office and much more.
- Switching mode design
- Pure sine wave output voltage
- 12 VDC input and 120 VAC output
- Overload protection
- High output current surge
- Low battery alarm / shut down
- Low idle power draw of less than 0.5 Amps
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage | 120V |
| Output Power | 600W |
| Length | 280mm |
| Height | 83mm |
| Input Voltage Max | 16.5V |
|---|---|
| No. of Outlets | 1Outlets |
| Output Power Max | 600W |
| Product Range | - |
| Width | 236mm |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for PST600-12
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |