2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    2410ML-05W-B40-B00

                                                                                                    DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 21.5 CFM

                                                                                                    NMB TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NMB TECHNOLOGIES 2410ML-05W-B40-B00
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No2410ML-05W-B40-B00
                                                                                                    Newark Part No.58K7850
                                                                                                    Product Range2410ML Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No2410ML-05W-B40-B00
                                                                                                    Newark Part No.58K7850
                                                                                                    Product Range2410ML Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC24V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Supply Voltage24VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size60mm
                                                                                                    External Depth25mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Imperial21.5CFM
                                                                                                    Flow Rate - Metric0.61m³/min
                                                                                                    Air Flow - CFM21.5CFM
                                                                                                    Noise Rating33.5dBA
                                                                                                    Power Rating2.16W
                                                                                                    Rated Speed4550rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating90mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.61m³/min
                                                                                                    Product Range2410ML Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Alternatives for 2410ML-05W-B40-B00

                                                                                                    5 Products Found

                                                                                                    Product Overview

                                                                                                    The 2410ML-05W-B40-B00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This 2410ML-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.

                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • 4550RPM Speed rating
                                                                                                    • -10 to 70°C Operating temperature range
                                                                                                    • 2.16W Rated power
                                                                                                    • 0.2"-H₂O Static pressure
                                                                                                    • 10MΩ or over with a DC500V Megger insulation resistance
                                                                                                    • Auto restart
                                                                                                    • Polarity protection

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Fan Frame Size

                                                                                                    60mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    0.61m³/min

                                                                                                    Noise Rating

                                                                                                    33.5dBA

                                                                                                    Rated Speed

                                                                                                    4550rpm

                                                                                                    Current Rating

                                                                                                    90mA

                                                                                                    Air Flow - m3/min

                                                                                                    0.61m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    Flow Rate - Imperial

                                                                                                    21.5CFM

                                                                                                    Air Flow - CFM

                                                                                                    21.5CFM

                                                                                                    Power Rating

                                                                                                    2.16W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    2410ML Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)