2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    Z8F08200100KITG

                                                                                                    Z8 ENCORE, Z8F0822, ON-CHIP DEBUGGER, DEV KIT

                                                                                                    ZILOG
                                                                                                    ZILOG Z8F08200100KITG
                                                                                                    ZILOG Z8F08200100KITG
                                                                                                    ZILOG Z8F08200100KITG
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerZILOG
                                                                                                    Manufacturer Part NoZ8F08200100KITG
                                                                                                    Newark Part No.95M0358
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ZILOG
                                                                                                    ManufacturerZILOG
                                                                                                    Manufacturer Part NoZ8F08200100KITG
                                                                                                    Newark Part No.95M0358
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerZilog
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NameXP F0822
                                                                                                    Core ArchitectureZ8 Encore
                                                                                                    Core Sub-ArchitectureZ8 Encore
                                                                                                    Silicon Core NumberZ8F0822SJ020
                                                                                                    Kit ContentsZ8 Encore XP F0822 Series Evaluation Board, USB Cable, Power Supply
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    Z8F08200100KITG is a Z8 Encore XP F0822 series development kit. It's a complete development solution that provides all of the necessary hardware and software tools to develop application. Z8 Encore XP F0822 Series board is an evaluation and prototyping board for the Z8 Encore XP F0822 series. The board is provided with a tool to evaluate features of Z8 Encore XP F0822 series, and to start developing an application before building the hardware. Z8F0822SJ020 is the silicon used in the board. Z8 Encore XP F0822 series microcontroller product is based upon the 8bit eZ8TM core CPU. The flash in circuit programming capability allows for faster development time and program changes in the field. The eZ8 core CPU is upward compatible with existing Z8 instructions.

                                                                                                    • Z8 Encore XP MCU (28 pin SOIC)
                                                                                                    • RS232 interface
                                                                                                    • IrDA transceiver
                                                                                                    • Two pushbuttons, RESET and TEST
                                                                                                    • On chip debugger interface
                                                                                                    • Prototyping area
                                                                                                    • Full duplex UART
                                                                                                    • I2C interface (Master mode only)
                                                                                                    • Serial peripheral interface
                                                                                                    • IrDA compliant infrared encoder/decoder

                                                                                                    Applications

                                                                                                    Motor Drive & Control, Security, Consumer Electronics, Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    Board, Cable, Power supply, Documentation, CD.

                                                                                                    Warnings

                                                                                                    Always use a grounding strap to prevent damage resulting from electrostatic discharge (ESD).

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Zilog

                                                                                                    Silicon Family Name

                                                                                                    XP F0822

                                                                                                    Core Sub-Architecture

                                                                                                    Z8 Encore

                                                                                                    Kit Contents

                                                                                                    Z8 Encore XP F0822 Series Evaluation Board, USB Cable, Power Supply

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    Z8 Encore

                                                                                                    Silicon Core Number

                                                                                                    Z8F0822SJ020

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (16-Jul-2019)