Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070Z0CW1W800480LML
Newark Part No.94Y6030
Product RangeActive Matrix OLED
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070Z0CW1W800480LML
Newark Part No.94Y6030
Product RangeActive Matrix OLED
Technical Datasheet
Display Size7"
Resolution800 x 480 Pixels
VGA SizeSVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness300cd/m²
TouchscreenCapacitive Touch
Module Size165mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product RangeActive Matrix OLED
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Display Size
7"
VGA Size
SVGA
Display Appearance
RGB
Display Brightness
300cd/m²
Module Size
165mm x 100mm
Operating Temperature Max
70°C
Product Range
Active Matrix OLED
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate