Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT0144C6W128128PML
Newark Part No.94Y6020
Product Range<lt/>2.8 Inch TFTs Product
Also Known AsMDT0144ASS-MULTI
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.230 |
| 10+ | $13.310 |
| 25+ | $12.930 |
| 50+ | $11.670 |
| 100+ | $10.990 |
| 250+ | $9.660 |
| 500+ | $9.340 |
Price for:Each
Minimum: 1
Multiple: 1
$14.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT0144C6W128128PML
Newark Part No.94Y6020
Product Range<lt/>2.8 Inch TFTs Product
Also Known AsMDT0144ASS-MULTI
Technical Datasheet
Display Size1.44"
Resolution128 x 128 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness70cd/m²
TouchscreenNo Touchscreen
Module Size32.36mm x 38mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout30 Way FPC
Product Range<lt/>2.8 Inch TFTs Product
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1.44" TFT (Thin Film Transistor) active matrix
- 128x128 resolution
- ST7735S controller
- RGB, 8/16 Bit, and 3/4 line SPI interface
- LED backlight
- 200cd/m2 brightness
- 60/60/30/60 viewing angles
- 700:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 30 way, 0.5mm pitch, flat flexi
- 32.36mm x 38.0mm x 2.6mm panel size
- 25.5mm x 26.5mm viewing area
Technical Specifications
Display Size
1.44"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
30 Way FPC
SVHC
No SVHC (25-Jun-2025)
Resolution
128 x 128 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
70cd/m²
Module Size
32.36mm x 38mm
Operating Temperature Max
70°C
Product Range
<lt/>2.8 Inch TFTs Product
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate