ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage References
                                                                                                    Print Page

                                                                                                    ISL21010CFH330Z-TK

                                                                                                    VOLT REF, SERIES-FIXED, 3V, 125DEG C

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS ISL21010CFH330Z-TK
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL21010CFH330Z-TK
                                                                                                    Newark Part No.
                                                                                                    Full Reel61T8915
                                                                                                    Re-Reel94T8798
                                                                                                    Cut Tape94T8798
                                                                                                    Product RangeISL21010
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    11,660 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 20 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    175 Delivery in 1-3 Business Days(US stock)
                                                                                                    11485 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.980$1.98
                                                                                                    Total Price $1.98
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.980
                                                                                                    10+$1.460
                                                                                                    25+$1.330
                                                                                                    50+$1.260
                                                                                                    100+$1.180
                                                                                                    250+$1.120
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL21010CFH330Z-TK
                                                                                                    Newark Part No.
                                                                                                    Full Reel61T8915
                                                                                                    Re-Reel94T8798
                                                                                                    Cut Tape94T8798
                                                                                                    Product RangeISL21010
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Reference TypeSeries - Fixed
                                                                                                    Product RangeISL21010
                                                                                                    Reference Voltage Min2.994V
                                                                                                    Reference Voltage Max3.006V
                                                                                                    Initial Accuracy0.2%
                                                                                                    Temperature Coefficient± 15ppm/°C
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins3Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Input Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Reference Voltage3V
                                                                                                    Voltage Reference Case StyleSOT-23

                                                                                                    Product Overview

                                                                                                    ISL21010CFH330Z-TK is a precision, low dropout micropower bandgap voltage reference. It operates from a single 2.2V to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The ISL21010 provides up to 25mA output current sourcing with a low 150mV dropout voltage. The low supply current and low dropout voltage combined with high accuracy make the ISL21010 ideal for precision battery powered applications. It is also used in applications such as battery management/monitoring, low power standby voltages, portable instrumentation, consumer/medical electronics, lower cost industrial and instrumentation, power regulation circuits, control loops and compensation networks, LED/diode supply.

                                                                                                    • 3V output voltage, ±0.2% initial accuracy at (TA = +25°C)
                                                                                                    • 3.4V to 5.5V input voltage range
                                                                                                    • 25mA output current source capability
                                                                                                    • 48µA typical supply current at (TA = +25°C)
                                                                                                    • 58µVP-P typ output voltage noise (VOUT = 2.048V) at (0.1Hz to 10Hz)
                                                                                                    • 15ppm/°C typ output voltage temperature coefficient at (VIN = 5.0V, TA = +25°C, IOUT = 0A)
                                                                                                    • 61dB typ ripple rejection at (f = 120Hz)
                                                                                                    • 300µs typ turn-on settling time at (VOUT = ±0.1%, COUT = 1μF)
                                                                                                    • Operating temperature range from -40°C to +125°C
                                                                                                    • 3-lead SOT-23 package

                                                                                                    Technical Specifications

                                                                                                    Voltage Reference Type

                                                                                                    Series - Fixed

                                                                                                    Reference Voltage Min

                                                                                                    2.994V

                                                                                                    Initial Accuracy

                                                                                                    0.2%

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Reference Voltage

                                                                                                    3V

                                                                                                    Product Range

                                                                                                    ISL21010

                                                                                                    Reference Voltage Max

                                                                                                    3.006V

                                                                                                    Temperature Coefficient

                                                                                                    ± 15ppm/°C

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Voltage Reference Case Style

                                                                                                    SOT-23

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for ISL21010CFH330Z-TK

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)