Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Torx Keys
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    02-10006

                                                                                                    40 Piece Torx Set

                                                                                                    DURATOOL
                                                                                                    DURATOOL 02-10006
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No02-10006
                                                                                                    Newark Part No.71C2989
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$46.900
                                                                                                    25+$44.870
                                                                                                    50+$42.830
                                                                                                    100+$40.790
                                                                                                    250+$38.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $46.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DURATOOL
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No02-10006
                                                                                                    Newark Part No.71C2989
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Torx Tip Size-
                                                                                                    Kit ContentsOffset Wrenches, Sockets & 1/4", 3/8", 1/2" Square Drive Socket Bit Holders
                                                                                                    Handle TypeEquipment
                                                                                                    Blade Length-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    A well equipped Torx (TX-Star) kit containing offset wrenches, sockets and ¼", ⅜" and ½" square drive socket bit holders. All sockets are manufactured from hardened and tempered chrome vanadium steel with a chrome plated finish. The Torx wrenches and inserts are also hardened and tempered, with a matt finish. The set is supplied in a durable steel case.

                                                                                                    • Set contains:
                                                                                                    • Offset wrenches: T9, T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, T60, T70
                                                                                                    • ¼" Drive sockets: E4, E5, E6, E7, E8
                                                                                                    • ⅜" Drive sockets: E10, E12, E14, E16, E18, E20
                                                                                                    • Bit holders: 6mm Hex x ¼" drive, 10mm Hex x ⅜" drive, 14mm Hex x ½" drive
                                                                                                    • 6mm Hex bits: T9, T10, T15, T20
                                                                                                    • 10mm Hex bits: T25, T27, T30, T40, T45, T50
                                                                                                    • 14mm Hex bits: T55, T60, T70
                                                                                                    • Duratool products are rated 4.1 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Technical Specifications

                                                                                                    Torx Tip Size

                                                                                                    -

                                                                                                    Handle Type

                                                                                                    Equipment

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Offset Wrenches, Sockets & 1/4", 3/8", 1/2" Square Drive Socket Bit Holders

                                                                                                    Blade Length

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65