ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Microswitch Snap Action Switches
                                                                                                    Print Page

                                                                                                    D2FD-2L30-1T

                                                                                                    Microswitch, Ultra Subminiature, Simulated Roller Lever, SPDT, Solder, 2 A, 30 V

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON ELECTRONIC COMPONENTS D2FD-2L30-1T
                                                                                                    OMRON ELECTRONIC COMPONENTS D2FD-2L30-1T
                                                                                                    OMRON ELECTRONIC COMPONENTS D2FD-2L30-1T
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoD2FD-2L30-1T
                                                                                                    Newark Part No.94T5595
                                                                                                    Product RangeD2F Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 750
                                                                                                    Multiple: 750
                                                                                                    $2,460.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoD2FD-2L30-1T
                                                                                                    Newark Part No.94T5595
                                                                                                    Product RangeD2F Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Microswitch TypeUltra Subminiature
                                                                                                    Microswitch ActuatorSimulated Roller Lever
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Switch TerminalsSolder
                                                                                                    Contact Current Max2A
                                                                                                    Contact Voltage DC Nom30V
                                                                                                    Product RangeD2F Series
                                                                                                    Contact Voltage AC Nom125V
                                                                                                    Operating Force Max0.65N
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The D2FD-2L30-1T is a dust-proof ultra subminiature Basic Switch with simulated roller lever (R2.5) actuator and PCB terminals. Sealing by using rubber packing means the switch can be used in dust-proof environments (IEC IP6X).

                                                                                                    • Silver-plated alloy contacts
                                                                                                    • 0.25mm Gap (standard value)
                                                                                                    • 100MΩ at 500VDC Minimum insulation resistance
                                                                                                    • 30mΩ Maximum contact resistance (initial value)

                                                                                                    Technical Specifications

                                                                                                    Microswitch Type

                                                                                                    Ultra Subminiature

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Contact Current Max

                                                                                                    2A

                                                                                                    Product Range

                                                                                                    D2F Series

                                                                                                    Operating Force Max

                                                                                                    0.65N

                                                                                                    Microswitch Actuator

                                                                                                    Simulated Roller Lever

                                                                                                    Switch Terminals

                                                                                                    Solder

                                                                                                    Contact Voltage DC Nom

                                                                                                    30V

                                                                                                    Contact Voltage AC Nom

                                                                                                    125V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised