1. Home
                                                                                                    2. Crystals & Oscillators
                                                                                                    3. Crystals
                                                                                                    Print Page

                                                                                                    MS3V-T1R 32.768KHZ +-20PPM 9PF

                                                                                                    CRYSTAL, 32.768KHZ, 9PF, CYLINDER

                                                                                                    MICRO CRYSTAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICRO CRYSTAL MS3V-T1R 32.768KHZ +-20PPM 9PF
                                                                                                    ManufacturerMICRO CRYSTAL
                                                                                                    Manufacturer Part NoMS3V-T1R 32.768KHZ +-20PPM 9PF
                                                                                                    Newark Part No.94M8467
                                                                                                    Product RangeMS3V-T1R
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,100 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.980
                                                                                                    10+$0.885
                                                                                                    25+$0.813
                                                                                                    50+$0.725
                                                                                                    100+$0.652
                                                                                                    250+$0.568
                                                                                                    500+$0.493
                                                                                                    1000+$0.402
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICRO CRYSTAL
                                                                                                    ManufacturerMICRO CRYSTAL
                                                                                                    Manufacturer Part NoMS3V-T1R 32.768KHZ +-20PPM 9PF
                                                                                                    Newark Part No.94M8467
                                                                                                    Product RangeMS3V-T1R
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Nom32.768kHz
                                                                                                    Product RangeMS3V-T1R
                                                                                                    Crystal Frequency32.768kHz
                                                                                                    Crystal Frequency32.768kHz
                                                                                                    Frequency Tolerance + / -20ppm
                                                                                                    Frequency Stability + / --
                                                                                                    Load Capacitance9pF
                                                                                                    Crystal Case / PackageCylinder SMD, 5.2mm x 1.4mm Dia
                                                                                                    No. of Pins2Pins
                                                                                                    Crystal Mounting TypeSMD
                                                                                                    Crystal MountingSMD
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    SVHCLead (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The MS3V-T1R 32.768KHZ +-20PPM 9PF is a 6.7 x 1.4mm 20ppm miniature surface-mount cylindrical Crystal with square-bodied metal with formed leads. The MS3V-T1R series features a high-quality with a precision high-volume photolithographic process and operating in the fundamental mode. Due to highly automated, large-volume production, the MS3V-T1R is an ideal for any consumer and industrial applications.

                                                                                                    • Tuning fork mode
                                                                                                    • 65kΩ Maximum series resistance
                                                                                                    • 0.9pF Typical static capacitance
                                                                                                    • 1µW Maximum drive level
                                                                                                    • 500MΩ Minimum insulation resistance

                                                                                                    Applications

                                                                                                    Clock & Timing, Consumer Electronics, Industrial

                                                                                                    Technical Specifications

                                                                                                    Frequency Nom

                                                                                                    32.768kHz

                                                                                                    Crystal Frequency

                                                                                                    32.768kHz

                                                                                                    Frequency Tolerance + / -

                                                                                                    20ppm

                                                                                                    Load Capacitance

                                                                                                    9pF

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Crystal Mounting

                                                                                                    SMD

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    MS3V-T1R

                                                                                                    Crystal Frequency

                                                                                                    32.768kHz

                                                                                                    Frequency Stability + / -

                                                                                                    -

                                                                                                    Crystal Case / Package

                                                                                                    Cylinder SMD, 5.2mm x 1.4mm Dia

                                                                                                    Crystal Mounting Type

                                                                                                    SMD

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    Lead (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (17-Jan-2023)