Print Page
Image is for illustrative purposes only. Please refer to product description.

63 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.750 |
| 5+ | $70.620 |
| 10+ | $61.300 |
| 25+ | $53.040 |
| 50+ | $46.880 |
| 100+ | $43.120 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$87.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG-2285Copy
Newark Part No.31F2083
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max15.875mm
Grommet MaterialSBR (Styrene Butadiene Rubber)
Mounting Hole Dia22.225mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG-2285 is a 1.125-inch black Open-type Grommet made of styrene butadiene rubber.
- -10 to 180°F Continuous use temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Technical Specifications
Grommet Type
Open
Cable Diameter Max
15.875mm
Mounting Hole Dia
22.225mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Min
-
Grommet Material
SBR (Styrene Butadiene Rubber)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Alternatives for BG-2285
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate