1. Home
                                                                                                    2. Connectors
                                                                                                    3. Crimp Terminals / Solder Terminals & Splices
                                                                                                    4. Quick Disconnect Crimp Terminals
                                                                                                    Print Page

                                                                                                    19003-0024

                                                                                                    Quick Disconnect Terminal, InsulKrimp 19003 Series, Female Quick Disconnect, 2.8mm x 0.51mm

                                                                                                    Date/Lot Code

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 19003-0024
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19003-0024
                                                                                                    Newark Part No.94C0750
                                                                                                    Product RangeInsulKrimp 19003 Series
                                                                                                    Also Known AsAA-2204, GTIN UPC EAN: 800753028791
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5,464 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.505
                                                                                                    10+$0.425
                                                                                                    25+$0.365
                                                                                                    50+$0.353
                                                                                                    100+$0.343
                                                                                                    250+$0.266
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19003-0024
                                                                                                    Newark Part No.94C0750
                                                                                                    Product RangeInsulKrimp 19003 Series
                                                                                                    Also Known AsAA-2204, GTIN UPC EAN: 800753028791
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeInsulKrimp 19003 Series
                                                                                                    Terminal TypeFemale Quick Disconnect
                                                                                                    Tab Size - Metric2.8mm x 0.51mm
                                                                                                    Tab Size - Imperial0.11" x 0.02"
                                                                                                    Wire Size AWG Min22AWG
                                                                                                    Wire Size AWG Max18AWG
                                                                                                    Insulator ColourRed
                                                                                                    Conductor Area CSA0.8mm²
                                                                                                    Insulator MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                    Terminal MaterialBrass
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 19003-0024 is an InsulKrimp™ Female Quick Disconnect made of brass with tin plated finish for 22 to 18AWG wire. This 190003 series fully insulated quick disconnect comes with nylon (PA) insulation, funnel entry and closed barrel. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements.

                                                                                                    • Glow-wire compliant
                                                                                                    • Accommodates multiple standard tab sizes
                                                                                                    • Provides flexibility for a wide variety of applications
                                                                                                    • Ensures optimum safety from electric shock
                                                                                                    • UL94V-2 Flammability rating
                                                                                                    • 600V Maximum voltage
                                                                                                    • -65 to +105°C Operating temperature range

                                                                                                    Applications

                                                                                                    Automotive, Consumer Electronics, Industrial, HVAC

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    InsulKrimp 19003 Series

                                                                                                    Tab Size - Metric

                                                                                                    2.8mm x 0.51mm

                                                                                                    Wire Size AWG Min

                                                                                                    22AWG

                                                                                                    Insulator Colour

                                                                                                    Red

                                                                                                    Insulator Material

                                                                                                    Nylon 6.6 (Polyamide 6.6)

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Terminal Type

                                                                                                    Female Quick Disconnect

                                                                                                    Tab Size - Imperial

                                                                                                    0.11" x 0.02"

                                                                                                    Wire Size AWG Max

                                                                                                    18AWG

                                                                                                    Conductor Area CSA

                                                                                                    0.8mm²

                                                                                                    Terminal Material

                                                                                                    Brass

                                                                                                    Technical Docs (6)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 19003-0024

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code