ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    MN21B2PK

                                                                                                    Battery, 12 V, Alkaline, Raised Positive and Flat Negative, 2

                                                                                                    DURACELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURACELL MN21B2PK
                                                                                                    ManufacturerDURACELL
                                                                                                    Manufacturer Part NoMN21B2PK
                                                                                                    Newark Part No.65W8055
                                                                                                    Product RangeMN Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    28 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.390
                                                                                                    10+$6.080
                                                                                                    25+$5.740
                                                                                                    50+$5.400
                                                                                                    100+$5.160
                                                                                                    250+$4.690
                                                                                                    500+$4.260
                                                                                                    1000+$4.110
                                                                                                    Price for:Pack of 2
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DURACELL
                                                                                                    ManufacturerDURACELL
                                                                                                    Manufacturer Part NoMN21B2PK
                                                                                                    Newark Part No.65W8055
                                                                                                    Product RangeMN Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage12V
                                                                                                    Battery Size Code-
                                                                                                    Battery TechnologyAlkaline
                                                                                                    External Diameter10.3mm
                                                                                                    Battery Capacity-
                                                                                                    External Height27.92mm
                                                                                                    Battery TerminalsRaised Positive and Flat Negative
                                                                                                    External Width-
                                                                                                    Pack Quantity2
                                                                                                    Battery Type / Size-
                                                                                                    External Depth-
                                                                                                    Weight7.98g
                                                                                                    Battery IEC Code3LR50
                                                                                                    Battery NEDA Code1811A
                                                                                                    Battery Compliance-
                                                                                                    Product RangeMN Series
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The MN21B2PK is a 12V Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. Power and reliability for important devices like key fobs, car alarm, GPS trackers, medical devices, security equipment and child locators. Engineered to deliver the right level of power for your business or household needs. Environmentally-friendly batteries are mercury-free and work in a wide variety of devices.

                                                                                                    • Guaranteed to remain fresh for up to 7 years
                                                                                                    • Individually dated coded to ensure freshness

                                                                                                    Applications

                                                                                                    Portable Devices, Security, Medical

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    12V

                                                                                                    Battery Technology

                                                                                                    Alkaline

                                                                                                    Battery Capacity

                                                                                                    -

                                                                                                    Battery Terminals

                                                                                                    Raised Positive and Flat Negative

                                                                                                    Pack Quantity

                                                                                                    2

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    3LR50

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Battery Size Code

                                                                                                    -

                                                                                                    External Diameter

                                                                                                    10.3mm

                                                                                                    External Height

                                                                                                    27.92mm

                                                                                                    External Width

                                                                                                    -

                                                                                                    Battery Type / Size

                                                                                                    -

                                                                                                    Weight

                                                                                                    7.98g

                                                                                                    Battery NEDA Code

                                                                                                    1811A

                                                                                                    Product Range

                                                                                                    MN Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT