NI
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Rework Stations
                                                                                                  Print Page

                                                                                                  21-10125

                                                                                                  Hot Air Rework Station, 280W, 110V

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA 21-10125
                                                                                                  TENMA 21-10125
                                                                                                  TENMA 21-10125
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No21-10125
                                                                                                  Newark Part No.32T0389
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No21-10125
                                                                                                  Newark Part No.32T0389
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC110V
                                                                                                  Heat Temperature Max896°F
                                                                                                  Output Power280W
                                                                                                  Kit ContentsSoldering & Rework Station, 4x Nozzles, Handpiece, Holder
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 21-10125 is a hot air Rework Station provides a wide range of temperature and temperature settings for flexibility in soldering and desoldering work of sensitive components. A closed-loop heat sensor provides accurate and consistent working temperature. It features an intelligent cooling system cools the hand-piece with continued air movement after power has been switched OFF.

                                                                                                  • ESD safe
                                                                                                  • Low vibration diaphragm air pump
                                                                                                  • 100 to 480°C Temperature range
                                                                                                  • Low vibration diaphragm air pump
                                                                                                  • Temperature range: 210~896°F (100~480°C)
                                                                                                  • 280 watt
                                                                                                  • Max air volume:. 81 cubic feet/min
                                                                                                  • Nozzles included: SST 4. 4mm, SST 7. 5mm, SST 2. 5mm, and QFP 14 x 14
                                                                                                  • Includes nozzles, handpiece, and holder
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Contents

                                                                                                  Hot air rework station, Nozzles, Hand-piece and Holder.

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VAC

                                                                                                  110V

                                                                                                  Output Power

                                                                                                  280W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Heat Temperature Max

                                                                                                  896°F

                                                                                                  Kit Contents

                                                                                                  Soldering & Rework Station, 4x Nozzles, Handpiece, Holder

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65